+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CC50

Cleaning cloth: cleaning sticks; glueless,single sided; 50pcs.


Manufacturer: CHEMTRONICS

Manufacturer part number:
CC50
TME Symbol:
CH-CC50/SET

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cleaning sticks
Version
glueless, single sided
Quantity in set/package
50pcs.
Application
cleanroom, optics and lenses, precise cleaning operations
Agent features
elastic
Length
83mm
Handle material
ABS
Tip material
polyester
Width of cleaning swab
9.7mm
Length of cleaning swab
22.4mm
Gross weight77.52 g
Certificates
See other products in this category: Wipes & Cleaning Clothes CHEMTRONICS,
*
CC50
91 in TME stock
Net price for quantities from 1 pcg - 36.28 USDGross price for quantities from 1 pcg - 36.28 USD
Net price for quantities from 3 pcg - 34.17 USDGross price for quantities from 3 pcg - 34.17 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcg