+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CH0013

Cable; DVI-D (18+1) plug,HDMI plug; EDID,HDCP; 3m; black


Manufacturer: LOGILINK

Manufacturer part number:
CH0013
TME Symbol:
CH0013

Specification

Manufacturer
LOGILINK
Type of connection cable
DVI - HDMI
Version
HDMI 1.4, High Speed + Ethernet
Support
EDID, HDCP
Cable length
3m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
interference ferrite filter
Shield structure
shielded twofold
Cable/adapter structure
  • DVI-D (18+1) plug
  • HDMI plug
Gross weight163.3 g
Certificates
EAN code4260113566404
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CH0013
3 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.33 USDGross price for quantities from 5 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs