+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CH0077

Cable; HDMI plug,both sides; HDMI 2.1,High Speed + Ethernet


Manufacturer: LOGILINK

Manufacturer part number:
CH0077
TME Symbol:
CH0077

Specification

Manufacturer
LOGILINK
Type of connection cable
HDMI - HDMI
Version
HDMI 2.1, High Speed + Ethernet
Support
3D, 8K, eARC, HDMI CEC, HDR, HEC, UHD 4320p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Shield structure
shielded threefold
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight71.7 g
Certificates
EAN code4052792051858
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CH0077
7 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 3 pcs - 5.15 USDGross price for quantities from 3 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.78 USDGross price for quantities from 5 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.