+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CH01-2032AS

Holder; 2032,BR2032,CR2032; Batt.no: 2; cables; 150mm; black

Manufacturer: COMF

Manufacturer part number:
CH01-2032AS
TME Symbol:
CH01-2032AS

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
2032, BR2032, CR2032
Number of batteries
2
Leads
cables
Lead length
0.15m
Colour
black
Version
with switch
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
CH01-2032AS
1189 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs