+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CH03-2032AS

Holder; BR2032,CR2032,DL2032; Batt.no: 1; cables; 150mm; black


Manufacturer: COMF

Manufacturer part number:
CH03-2032AS
TME Symbol:
CH03-2032AS

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
BR2032, CR2032, DL2032
Number of batteries
1
Leads
cables
Lead length
0.15m
Colour
black
Gross weight3.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
CH03-2032AS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs