+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CH222DIU

Fuse holder; 22x58mm; for DIN rail mounting,screw; 125A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
CH222DIU
TME Symbol:
CH222DIU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting, screw
Maximum current
125A
Rated voltage
690V AC/1kV DC
Number of poles
2
Related items
C22G, C22M
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH222DIU
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 134.01 USDGross price for quantities from 3 pcs - 134.01 USD