+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CH3151-000

Heat shrink boot; angular; 11mm; fluoroelastomer; -67÷392°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CH3151-000
TME Symbol:
CH3151-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
11mm
Material
fluoroelastomer
Operating temperature
-67...392°C
Cable external diameter
7.8...11mm
Gross weight9 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CH3151-000
0 in TME stock
Net price for quantities from 200 pcs - 52.87 USDGross price for quantities from 200 pcs - 52.87 USD
Net price for quantities from 600 pcs - 48.20 USDGross price for quantities from 600 pcs - 48.20 USD
Net price for quantities from 1000 pcs - 43.54 USDGross price for quantities from 1000 pcs - 43.54 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.