+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Version | HDMI 1.4, High Speed + Ethernet | |
Support | 3D, 4K, ARC, EDID, HDCP, HDMI CEC, UHD 2160p | |
Cable length | 10m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connection cable features | amplifier integrated in plug | |
Kind of core | Cu | |
Shield structure | shielded threefold |