+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHA0101

Cable; HDMI plug,both sides; HDMI 2.0; 2m; black; aluminium


Manufacturer: LOGILINK

Manufacturer part number:
CHA0101
TME Symbol:
CHA0101

Specification

Manufacturer
LOGILINK
Type of connection cable
HDMI - HDMI
Version
HDMI 2.0
Support
3D, 4K, ARC, Dolby-True HD, DTS-HD, HDCP, HDMI CEC, HDR, UHD 2160p
Cable length
2m
Insulation colour
black
Contact plating
gold-plated
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight114.56 g
Certificates
EAN code4052792062144
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CHA0101
14 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.42 USDGross price for quantities from 3 pcs - 7.42 USD
Net price for quantities from 5 pcs - 6.89 USDGross price for quantities from 5 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.