+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB100-110S48-C

Converter: DC/DC; 100.8W; Uin: 0.11kVDC; Uout: 48VDC; Iout: 2.1A


Manufacturer: CINCON

Manufacturer part number:
CHB100-110S48-C
TME Symbol:
CHB100-110S48-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.8W
Input voltage
0.11kV DC
Output voltage
48V DC
Output current
2.1A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB100-110S
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-110S48-C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.59 USDGross price for quantities from 1 pcs - 102.59 USD
Net price for quantities from 10 pcs - 99.48 USDGross price for quantities from 10 pcs - 99.48 USD
Net price for quantities from 100 pcs - 80.83 USDGross price for quantities from 100 pcs - 80.83 USD