+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.1kW | |
Input voltage | 24V DC | |
Output voltage | 5V DC | |
Input current | 35mA | |
Output current | 20A | |
Manufacturer series | CHB100W | |
Efficiency | 84.5% | |
Operating temperature | -40...100°C | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | OFF |