+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB100W-24S24

Converter: DC/DC; 100W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 4.17A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100W-24S24
TME Symbol:
CHB100W-24S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...36V DC
Output voltage
24V DC
Output current
4.17A
Mounting
THT
Manufacturer series
CHB100W
Body dimensions
57.9x61x12.7mm
Efficiency
87.5%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight99.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100W-24S24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 126.12 USDGross price for quantities from 1 pcs - 126.12 USD
Net price for quantities from 10 pcs - 117.17 USDGross price for quantities from 10 pcs - 117.17 USD
Net price for quantities from 100 pcs - 104.07 USDGross price for quantities from 100 pcs - 104.07 USD