+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB100W-48S12-CM

Converter: DC/DC; 99.6W; Uin: 48VDC; Uout: 12VDC; Iout: 8.3A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CHB100W-48S12-CM
TME Symbol:
CHB100W-48S12-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
99.6W
Input voltage
48V DC
Output voltage
12V DC
Output current
8.3A
Case
Half Brick
Efficiency
87.5%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB100W-48S12-CM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.26 USDGross price for quantities from 1 pcs - 122.26 USD
Net price for quantities from 10 pcs - 119.29 USDGross price for quantities from 10 pcs - 119.29 USD
Net price for quantities from 100 pcs - 108.53 USDGross price for quantities from 100 pcs - 108.53 USD