+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB100W-48S24-CM

Converter: DC/DC; 100.08W; Uin: 48VDC; Uout: 24VDC; Iout: 4.17A


Manufacturer: CINCON

Manufacturer part number:
CHB100W-48S24-CM
TME Symbol:
CHB100W-48S24-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.08W
Input voltage
48V DC
Output voltage
24V DC
Output current
4.17A
Efficiency
89%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB100W-48S24-CM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 122.25 USDGross price for quantities from 1 pcs - 122.25 USD
Net price for quantities from 10 pcs - 119.29 USDGross price for quantities from 10 pcs - 119.29 USD
Net price for quantities from 100 pcs - 108.12 USDGross price for quantities from 100 pcs - 108.12 USD