+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB100W-48S24N

Converter: DC/DC; 100.08W; Uin: 48VDC; Uout: 24VDC; Iin: 30mA; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100W-48S24N
TME Symbol:
CHB100W-48S24N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.08W
Input voltage
48V DC
Output voltage
24V DC
Input current
30mA
Output current
4.17A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB100W
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 18...75V DC
Gross weight95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100W-48S24N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.72 USDGross price for quantities from 1 pcs - 113.72 USD
Net price for quantities from 10 pcs - 110.28 USDGross price for quantities from 10 pcs - 110.28 USD
Net price for quantities from 100 pcs - 89.60 USDGross price for quantities from 100 pcs - 89.60 USD