+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB100W-48S48-CM

Converter: DC/DC; 100.8W; Uin: 48VDC; Uout: 48VDC; Iout: 2.1A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CHB100W-48S48-CM
TME Symbol:
CHB100W-48S48-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.8W
Input voltage
48V DC
Output voltage
48V DC
Output current
2.1A
Efficiency
84.5%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB100W-48S48-CM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 122.25 USDGross price for quantities from 1 pcs - 122.25 USD
Net price for quantities from 10 pcs - 119.28 USDGross price for quantities from 10 pcs - 119.28 USD
Net price for quantities from 100 pcs - 109.14 USDGross price for quantities from 100 pcs - 109.14 USD