+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB150W-24S48

Converter: DC/DC; 150W; Uin: 9÷39VDC; Uout: 48VDC; Iout: 3.12A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CHB150W-24S48
TME Symbol:
CHB150W-24S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...39V DC
Output voltage
48V DC
Output current
3.12A
Manufacturer series
CHB150W
Body dimensions
57.9x61x13.2mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W-24S48
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 152.74 USDGross price for quantities from 30 pcs - 152.74 USD