+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB150W-48S05N

Converter: DC/DC; 150W; Uin: 48VDC; Uout: 5VDC; Iin: 100mA; Iout: 30A


Manufacturer: CINCON

Manufacturer part number:
CHB150W-48S05N
TME Symbol:
CHB150W-48S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
48V DC
Output voltage
5V DC
Input current
100mA
Output current
30A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB150W
Body dimensions
61x57.9x13.2mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 18...75V DC
Gross weight112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W-48S05N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.17 USDGross price for quantities from 1 pcs - 160.17 USD
Net price for quantities from 10 pcs - 155.46 USDGross price for quantities from 10 pcs - 155.46 USD
Net price for quantities from 100 pcs - 123.43 USDGross price for quantities from 100 pcs - 123.43 USD