+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB150W-48S24

Converter: DC/DC; 150W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 6.5A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB150W-48S24
TME Symbol:
CHB150W-48S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
18...75V DC
Output voltage
24V DC
Output current
6.5A
Mounting
THT
Manufacturer series
CHB150W
Body dimensions
57.9x61x13.2mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight108.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W-48S24
0 in TME stock
Net price for quantities from 1 pcs - 170.08 USDGross price for quantities from 1 pcs - 170.08 USD
Net price for quantities from 12 pcs - 162.96 USDGross price for quantities from 12 pcs - 162.96 USD
Net price for quantities from 36 pcs - 156.73 USDGross price for quantities from 36 pcs - 156.73 USD
Net price for quantities from 60 pcs - 146.93 USDGross price for quantities from 60 pcs - 146.93 USD
Net price for quantities from 108 pcs - 139.81 USDGross price for quantities from 108 pcs - 139.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.