+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB150W12-72S12

Converter: DC/DC; 150W; Uin: 14÷160VDC; Uout: 12VDC; Iout: 6.25A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB150W12-72S12
TME Symbol:
CHB150W12-72S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
14...160V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
CHB150W12
Body dimensions
57.9x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
480Hz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight103.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W12-72S12
7 in TME stock
Net price for quantities from 1 pcs - 189.38 USDGross price for quantities from 1 pcs - 189.38 USD
Net price for quantities from 12 pcs - 180.50 USDGross price for quantities from 12 pcs - 180.50 USD
Net price for quantities from 36 pcs - 172.61 USDGross price for quantities from 36 pcs - 172.61 USD
Net price for quantities from 60 pcs - 163.73 USDGross price for quantities from 60 pcs - 163.73 USD
Net price for quantities from 108 pcs - 154.86 USDGross price for quantities from 108 pcs - 154.86 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts