+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB150W12-72S24

Converter: DC/DC; 150W; Uin: 14÷160VDC; Uout: 24VDC; Iout: 6.25A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB150W12-72S24
TME Symbol:
CHB150W12-72S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.15kW
Input voltage
14...160V DC
Output voltage
24V DC
Output current
6.25A
Mounting
THT
Manufacturer series
CHB150W12
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
480Hz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight103.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB150W12-72S24
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 228.18 USDGross price for quantities from 1 pcs - 228.18 USD
Net price for quantities from 12 pcs - 217.48 USDGross price for quantities from 12 pcs - 217.48 USD
Net price for quantities from 36 pcs - 209.17 USDGross price for quantities from 36 pcs - 209.17 USD
Net price for quantities from 60 pcs - 198.47 USDGross price for quantities from 60 pcs - 198.47 USD
Net price for quantities from 108 pcs - 185.40 USDGross price for quantities from 108 pcs - 185.40 USD
Packaging method by the manufacturer:Tray = 12 pcs