+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.2kW | |
Input voltage | 43...160V DC | |
Output voltage | 24V DC | |
Output current | 8.3A | |
Mounting | THT | |
Manufacturer series | CHB200W-110S | |
Body dimensions | 165x76.2x38.5mm | |
Efficiency | 89% | |
Operating temperature | -40...100°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | railway industry | |
Additional functions | adjustable output current level | |
Conform to the norm | EN 50155 |