+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB200W12-72S15-CMFD

Converter: DC/DC; 200W; Uin: 14÷160VDC; Uout: 15VDC; Iout: 13.5A


Manufacturer: CINCON

Manufacturer part number:
CHB200W12-72S15-CMFD
TME Symbol:
CHB200W1272S15CMFD

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
14...160V DC
Output voltage
15V DC
Output current
13.5A
Manufacturer series
CHB200W12-72S CMFD
Body dimensions
177.2x39.5x78.6mm
Efficiency
89.5%
Operating temperature
-40...95°C
Switching frequency
480kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.2kV DC
Number of outputs
1
Additional functions
disturbance filter
Dimensions
Gross weight430 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W12-72S15-CMFD
0 in TME stock
Net price for quantities from 1 pcs - 344.74 USDGross price for quantities from 1 pcs - 344.74 USD
Net price for quantities from 5 pcs - 340.29 USDGross price for quantities from 5 pcs - 340.29 USD
Net price for quantities from 10 pcs - 335.85 USDGross price for quantities from 10 pcs - 335.85 USD
Net price for quantities from 25 pcs - 329.18 USDGross price for quantities from 25 pcs - 329.18 USD
Net price for quantities from 50 pcs - 320.28 USDGross price for quantities from 50 pcs - 320.28 USD
Net price for quantities from 100 pcs - 306.94 USDGross price for quantities from 100 pcs - 306.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.