+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB300-300S05-CMFC

Converter: DC/DC; 300W; Uin: 0.3kVDC; Uout: 5VDC; Iout: 60A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB300-300S05-CMFC
TME Symbol:
CHB300-300S05-CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
0.3kV DC
Output voltage
5V DC
Output current
60A
Mounting
THT
Efficiency
88.5%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Gross weight380 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB300-300S05-CMFC
0 in TME stock
Net price for quantities from 1 pcs - 274.82 USDGross price for quantities from 1 pcs - 274.82 USD
Net price for quantities from 10 pcs - 266.50 USDGross price for quantities from 10 pcs - 266.50 USD
Net price for quantities from 100 pcs - 219.95 USDGross price for quantities from 100 pcs - 219.95 USD
No. of pieces (Multiplicity: 1)