+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB300-300S05

Converter: DC/DC; 300W; Uin: 180÷425VDC; Uout: 5VDC; Iout: 60A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB300-300S05
TME Symbol:
CHB300-300S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
180...425V DC
Output voltage
5V DC
Output current
60A
Mounting
THT
Manufacturer series
CHB300-300S
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight105.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300-300S05
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 198.73 USDGross price for quantities from 1 pcs - 198.73 USD
Net price for quantities from 5 pcs - 175.54 USDGross price for quantities from 5 pcs - 175.54 USD
Net price for quantities from 20 pcs - 160.08 USDGross price for quantities from 20 pcs - 160.08 USD
Net price for quantities from 100 pcs - 149.04 USDGross price for quantities from 100 pcs - 149.04 USD