+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB300-300S12-CMFC

Converter: DC/DC; 300W; Uin: 0.3kVDC; Uout: 12VDC; Iout: 25A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB300-300S12-CMFC
TME Symbol:
CHB300-300S12-CMFC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
0.3kV DC
Output voltage
12V DC
Output current
25A
Mounting
THT
Efficiency
87.5%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Gross weight380 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB300-300S12-CMFC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 252.63 USDGross price for quantities from 1 pcs - 252.63 USD
Net price for quantities from 10 pcs - 244.98 USDGross price for quantities from 10 pcs - 244.98 USD
Net price for quantities from 100 pcs - 203.98 USDGross price for quantities from 100 pcs - 203.98 USD