+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 180...425V DC | |
Output voltage | 12V DC | |
Output current | 25A | |
Mounting | THT | |
Manufacturer series | CHB300-300S | |
Body dimensions | 57.9x61x12.7mm | |
Efficiency | 88% | |
Operating temperature | -40...100°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Additional functions | adjustable output current level |