+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB300W-110S3V3

Converter: DC/DC; 198W; Uin: 0.11kVDC; Uout: 3.3VDC; Iin: 10mA; THT

Manufacturer: CINCON

Manufacturer part number:
CHB300W-110S3V3
TME Symbol:
CHB300W-110S3V3

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
198W
Input voltage
0.11kV DC
Output voltage
3.3V DC
Input current
10mA
Output current
60A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB300W-110S
Body dimensions
61x57.9x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Additional functions
remote ON/OFF control
Supply voltage
  • 43...160V DC
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300W-110S3V3
0 in TME stock
Net price for quantities from 1 pcs - 210.78 USDGross price for quantities from 1 pcs - 210.78 USD
Net price for quantities from 10 pcs - 197.61 USDGross price for quantities from 10 pcs - 197.61 USD
Net price for quantities from 100 pcs - 171.26 USDGross price for quantities from 100 pcs - 171.26 USD
No. of pieces (Multiplicity: 1)