+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 24V DC | |
Output voltage | 48V DC | |
Input current | 100mA | |
Output current | 6.25A | |
Case | Half Brick | |
Mounting | THT | |
Manufacturer series | CHB300W | |
Body dimensions | 61x57.9x12.7mm | |
Efficiency | 88% | |
Operating temperature | -40...100°C | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control |