+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB300W-48S24

Converter: DC/DC; 300W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 12.5A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB300W-48S24
TME Symbol:
CHB300W-48S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CHB300W
Body dimensions
57.9x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
220kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight103.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300W-48S24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 203.09 USDGross price for quantities from 1 pcs - 203.09 USD
Net price for quantities from 36 pcs - 186.17 USDGross price for quantities from 36 pcs - 186.17 USD
Net price for quantities from 60 pcs - 175.60 USDGross price for quantities from 60 pcs - 175.60 USD
Net price for quantities from 108 pcs - 166.08 USDGross price for quantities from 108 pcs - 166.08 USD