+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB350-24S05-C

Converter: DC/DC; 350W; Uin: 24VDC; Uout: 5VDC; Iin: 260mA; Iout: 70A


Manufacturer: CINCON

Manufacturer part number:
CHB350-24S05-C
TME Symbol:
CHB350-24S05-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
24V DC
Output voltage
5V DC
Input current
260mA
Output current
70A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB350
Body dimensions
61x57.9x13.2mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 18...36V DC
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-24S05-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 168.30 USDGross price for quantities from 1 pcs - 168.30 USD
Net price for quantities from 10 pcs - 162.18 USDGross price for quantities from 10 pcs - 162.18 USD
Net price for quantities from 100 pcs - 132.61 USDGross price for quantities from 100 pcs - 132.61 USD