+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 350.4W | |
Input voltage | 24V DC | |
Output voltage | 24V DC | |
Input current | 60mA | |
Output current | 14.6A | |
Case | Half Brick | |
Mounting | THT | |
Manufacturer series | CHB350 | |
Body dimensions | 61x57.9x13.2mm | |
Efficiency | 89% | |
Operating temperature | -40...100°C | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control |