+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.35kW | |
Input voltage | 18...36V DC | |
Output voltage | 28V DC | |
Output current | 12.5A | |
Mounting | THT | |
Manufacturer series | CHB350 | |
Body dimensions | 57.9x61x13.2mm | |
Efficiency | 90.5% | |
Operating temperature | -40...100°C | |
Switching frequency | 330kHz | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Additional functions | adjustable output current level |