+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB350-48S3V3

Converter: DC/DC; 350W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 70A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB350-48S3V3
TME Symbol:
CHB350-48S3V3

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.35kW
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
70A
Mounting
THT
Manufacturer series
CHB350
Body dimensions
57.9x61x13.2mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB350-48S3V3
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 176.47 USDGross price for quantities from 30 pcs - 176.47 USD