+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 49.95W | |
Input voltage | 12V DC | |
Output voltage | 15V DC | |
Input current | 50mA | |
Output current | 3.33A | |
Case | Half Brick | |
Mounting | THT | |
Manufacturer series | CHB50 | |
Body dimensions | 61x57.9x12.7mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control |