+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB500W-24S12-PC

Converter: DC/DC; 500W; Uin: 9÷40VDC; Uout: 12VDC; Iout: 42A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB500W-24S12-PC
TME Symbol:
CHB500W-24S12-PC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.5kW
Input voltage
9...40V DC
Output voltage
12V DC
Output current
42A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB500W
Body dimensions
61x12.7x57.9mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight515 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB500W-24S12-PC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 375.66 USDGross price for quantities from 1 pcs - 375.66 USD
Net price for quantities from 5 pcs - 373.51 USDGross price for quantities from 5 pcs - 373.51 USD
Net price for quantities from 10 pcs - 367.07 USDGross price for quantities from 10 pcs - 367.07 USD
Net price for quantities from 25 pcs - 360.64 USDGross price for quantities from 25 pcs - 360.64 USD
Net price for quantities from 50 pcs - 349.91 USDGross price for quantities from 50 pcs - 349.91 USD
Net price for quantities from 100 pcs - 334.88 USDGross price for quantities from 100 pcs - 334.88 USD