+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB500W-24S28N-PC

Converter: DC/DC; 500W; Uin: 9÷40VDC; Uout: 28VDC; Iout: 18A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB500W-24S28N-PC
TME Symbol:
CHB500W-24S28N-PC

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.5kW
Input voltage
9...40V DC
Output voltage
28V DC
Output current
18A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB500W
Body dimensions
61x12.7x57.9mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
200kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight515 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB500W-24S28N-PC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 363.86 USDGross price for quantities from 1 pcs - 363.86 USD
Net price for quantities from 5 pcs - 361.79 USDGross price for quantities from 5 pcs - 361.79 USD
Net price for quantities from 10 pcs - 357.62 USDGross price for quantities from 10 pcs - 357.62 USD
Net price for quantities from 25 pcs - 349.31 USDGross price for quantities from 25 pcs - 349.31 USD
Net price for quantities from 50 pcs - 338.92 USDGross price for quantities from 50 pcs - 338.92 USD
Net price for quantities from 100 pcs - 326.43 USDGross price for quantities from 100 pcs - 326.43 USD