+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.5kW | |
Input voltage | 9...40V DC | |
Output voltage | 28V DC | |
Output current | 18A | |
Case | Half Brick | |
Mounting | THT | |
Manufacturer series | CHB500W | |
Body dimensions | 61x12.7x57.9mm | |
Efficiency | 90% | |
Operating temperature | -40...105°C | |
Switching frequency | 200kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |