+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB50W-24S05

Converter: DC/DC; 50W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 10A; THT; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CHB50W-24S05
TME Symbol:
CHB50W-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
10A
Mounting
THT
Manufacturer series
CHB50W
Body dimensions
57.9x61x12.7mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight92.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50W-24S05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.79 USDGross price for quantities from 1 pcs - 98.79 USD
Net price for quantities from 5 pcs - 94.47 USDGross price for quantities from 5 pcs - 94.47 USD
Net price for quantities from 10 pcs - 91.78 USDGross price for quantities from 10 pcs - 91.78 USD
Net price for quantities from 24 pcs - 89.07 USDGross price for quantities from 24 pcs - 89.07 USD
Packaging method by the manufacturer:Tray = 12 pcs