+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 49.92W | |
Input voltage | 24V DC | |
Output voltage | 12V DC | |
Output current | 4.16A | |
Case | Half Brick | |
Efficiency | 83% | |
Operating temperature | -40...100°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry |