+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB50W-24S15

Converter: DC/DC; 50W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 3.33A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB50W-24S15
TME Symbol:
CHB50W-24S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
3.33A
Mounting
THT
Manufacturer series
CHB50W
Body dimensions
57.9x61x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight91.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50W-24S15
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 76.92 USDGross price for quantities from 1 pcs - 76.92 USD
Net price for quantities from 10 pcs - 71.46 USDGross price for quantities from 10 pcs - 71.46 USD
Net price for quantities from 100 pcs - 63.05 USDGross price for quantities from 100 pcs - 63.05 USD