+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB50W-24S33-CM

Converter: DC/DC; 33W; Uin: 24VDC; Uout: 3.3VDC; Iout: 10A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CHB50W-24S33-CM
TME Symbol:
CHB50W-24S33-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
33W
Input voltage
24V DC
Output voltage
3.3V DC
Output current
10A
Efficiency
79%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB50W-24S33-CM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.52 USDGross price for quantities from 1 pcs - 104.52 USD
Net price for quantities from 10 pcs - 101.35 USDGross price for quantities from 10 pcs - 101.35 USD
Net price for quantities from 100 pcs - 82.35 USDGross price for quantities from 100 pcs - 82.35 USD