+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB50W-24S33

Converter: DC/DC; 50W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 10A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB50W-24S33
TME Symbol:
CHB50W-24S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
10A
Mounting
THT
Manufacturer series
CHB50W
Body dimensions
57.9x61x12.7mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50W-24S33
0 in TME stock
Net price for quantities from 30 pcs - 81.45 USDGross price for quantities from 30 pcs - 81.45 USD
Net price for quantities from 120 pcs - 77.15 USDGross price for quantities from 120 pcs - 77.15 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.