+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB75-24S05N

Converter: DC/DC; 75W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 15A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB75-24S05N
TME Symbol:
CHB75-24S05N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
15A
Mounting
THT
Manufacturer series
CHB75
Body dimensions
57.9x61x12.7mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight92.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75-24S05N
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 76.50 USDGross price for quantities from 1 pcs - 76.50 USD
Net price for quantities from 4 pcs - 68.00 USDGross price for quantities from 4 pcs - 68.00 USD
Net price for quantities from 20 pcs - 63.75 USDGross price for quantities from 20 pcs - 63.75 USD