+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB75W-24S33-CM

Converter: DC/DC; 49.5W; Uin: 24VDC; Uout: 3.3VDC; Iout: 15A; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CHB75W-24S33-CM
TME Symbol:
CHB75W-24S33-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
49.5W
Input voltage
24V DC
Output voltage
3.3V DC
Output current
15A
Efficiency
79%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB75W-24S33-CM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.30 USDGross price for quantities from 1 pcs - 111.30 USD
Net price for quantities from 10 pcs - 107.92 USDGross price for quantities from 10 pcs - 107.92 USD
Net price for quantities from 100 pcs - 88.40 USDGross price for quantities from 100 pcs - 88.40 USD