+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHB75W-48S15-CM

Converter: DC/DC; 75W; Uin: 48VDC; Uout: 15VDC; Iout: 5A; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CHB75W-48S15-CM
TME Symbol:
CHB75W-48S15-CM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
48V DC
Output voltage
15V DC
Output current
5A
Efficiency
85%
Operating temperature
-40...100°C
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
*
CHB75W-48S15-CM
0 in TME stock
Net price for quantities from 1 pcs - 110.26 USDGross price for quantities from 1 pcs - 110.26 USD
Net price for quantities from 10 pcs - 106.92 USDGross price for quantities from 10 pcs - 106.92 USD
Net price for quantities from 100 pcs - 92.00 USDGross price for quantities from 100 pcs - 92.00 USD
No. of pieces (Multiplicity: 1)