+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHC 16

Protection cover; size 77.27; for double latch; IP66; C-TYPE


Manufacturer: ILME

Manufacturer part number:
CHC 16
TME Symbol:
CHC16

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 77.27
Locking system
for double latch
IP rating
IP66
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight64.5 g
Certificates
EAN code8015747016063
See other products in this category: ILME connectors ILME,
*
CHC 16
0 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 7.29 USD
Net price for quantities from 20 pcs - 6.49 USDGross price for quantities from 20 pcs - 6.49 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs