+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector accessories | protection cover | |
Case | size 57.27 | |
Locking system | for double latch | |
IP rating | IP66, IP67, IP69 | |
Application - series/manufacturer | E-Xtreme® C-TYPE | |
Insert mounting | 57x27mm | |
Body material | aluminum alloy | |
Operating temperature | -40...125°C |