+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHCE 24

Protection cover; size 104.27; for double latch; IP66,IP67,IP69


Manufacturer: ILME

Manufacturer part number:
CHCE 24
TME Symbol:
CHCE24

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 104.27
Locking system
for double latch
IP rating
IP66, IP67, IP69
Application - series/manufacturer
E-Xtreme® C-TYPE
Insert mounting
104x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight71 g
Certificates
EAN code8015747268424
See other products in this category: ILME connectors ILME,
*
CHCE 24
0 in TME stock
Net price for quantities from 20 pcs - 17.58 USDGross price for quantities from 20 pcs - 17.58 USD
Net price for quantities from 40 pcs - 15.64 USDGross price for quantities from 40 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.