+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | HDMI - HDMI | |
Version | HDMI 2.1, optical | |
Support | 3D, 4K, 8K, ARC, CEC, Dolby-True HD, DTS-HD, eARC, EDID, HDCP, HDMI CEC, HDR, UHD 2160p, UHD 4320p | |
Cable length | 20m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connection cable features | Active Optical Cable (AOC) | |
Enclosure material | metal |